Cyclone® III Field Programmable Gate Array (FPGA) IC 327 2396160 55856 484-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C55U484I7N

DigiKey Part Number
544-2556-ND
Manufacturer
Manufacturer Product Number
EP3C55U484I7N
Description
IC FPGA 327 I/O 484UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 327 2396160 55856 484-FBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3491
Number of Logic Elements/Cells
55856
Total RAM Bits
2396160
Number of I/O
327
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-UBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.4,172.56000kr.4,172.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4,172.56000
Unit Price with VAT:kr.5,215.70000