Direct

EP3C40F324C6 | |
|---|---|
DigiKey Part Number | 544-2481-ND |
Manufacturer | |
Manufacturer Product Number | EP3C40F324C6 |
Description | IC FPGA 195 I/O 324FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 195 1161216 39600 324-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2475 | |
Number of Logic Elements/Cells | 39600 | |
Total RAM Bits | 1161216 | |
Number of I/O | 195 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-FBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | kr.2,268.52548 | kr.190,556.14 |
| Unit Price without VAT: | kr.2,268.52548 |
|---|---|
| Unit Price with VAT: | kr.2,835.65685 |




