EP3C25E144I7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: kr.1,130.52000
Datasheet
Cyclone® III Field Programmable Gate Array (FPGA) IC 82 608256 24624 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C25E144I7

DigiKey Part Number
EP3C25E144I7-ND
Manufacturer
Manufacturer Product Number
EP3C25E144I7
Description
IC FPGA 82 I/O 144EQFP
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 82 608256 24624 144-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1539
Number of Logic Elements/Cells
24624
Total RAM Bits
608256
Number of I/O
82
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
144-EQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes