EP3C16U484C8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Altera
In Stock: 28
Unit Price: kr.696.82000
Datasheet
Cyclone® III Field Programmable Gate Array (FPGA) IC 346 516096 15408 484-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C16U484C8

DigiKey Part Number
544-2477-ND
Manufacturer
Manufacturer Product Number
EP3C16U484C8
Description
IC FPGA 346 I/O 484UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 346 516096 15408 484-FBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
963
Number of Logic Elements/Cells
15408
Total RAM Bits
516096
Number of I/O
346
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-UBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
84kr.679.64560kr.57,090.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.679.64560
Unit Price with VAT:kr.849.55700