
EP3C16U256I7N | |
|---|---|
DigiKey Part Number | 544-3532-ND |
Manufacturer | |
Manufacturer Product Number | EP3C16U256I7N |
Description | IC FPGA 168 I/O 256UBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 168 516096 15408 256-LFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 516096 |
Mfr | Number of I/O 168 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 963 | Supplier Device Package 256-UBGA (14x14) |
Number of Logic Elements/Cells 15408 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.894.26000 | kr.894.26 |
| 25 | kr.869.73400 | kr.21,743.35 |
| Unit Price without VAT: | kr.894.26000 |
|---|---|
| Unit Price with VAT: | kr.1,117.82500 |



