


EP3C16F484A7N | |
|---|---|
DigiKey Part Number | EP3C16F484A7N-ND |
Manufacturer | |
Manufacturer Product Number | EP3C16F484A7N |
Description | IC FPGA 346 I/O 484FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 346 516096 15408 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP3C16F484A7N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 346 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.1,150.72100 | kr.69,043.26 |
| Unit Price without VAT: | kr.1,150.72100 |
|---|---|
| Unit Price with VAT: | kr.1,438.40125 |




