Direct

EP3C16F256C7 | |
|---|---|
DigiKey Part Number | 544-2460-ND |
Manufacturer | |
Manufacturer Product Number | EP3C16F256C7 |
Description | IC FPGA 168 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 168 516096 15408 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 168 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.658.71211 | kr.59,284.09 |
| Unit Price without VAT: | kr.658.71211 |
|---|---|
| Unit Price with VAT: | kr.823.39014 |




