
EP2C8T144C7N | |
|---|---|
DigiKey Part Number | 544-1667-ND |
Manufacturer | |
Manufacturer Product Number | EP2C8T144C7N |
Description | IC FPGA 85 I/O 144TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 85 165888 8256 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP2C8T144C7N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 516 | |
Number of Logic Elements/Cells | 8256 | |
Total RAM Bits | 165888 | |
Number of I/O | 85 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.405.73000 | kr.405.73 |
| 25 | kr.394.95880 | kr.9,873.97 |
| 100 | kr.379.46650 | kr.37,946.65 |
| Unit Price without VAT: | kr.405.73000 |
|---|---|
| Unit Price with VAT: | kr.507.16250 |



