
EP2C70F896C7N | |
|---|---|
DigiKey Part Number | 544-1696-ND |
Manufacturer | |
Manufacturer Product Number | EP2C70F896C7N |
Description | IC FPGA 622 I/O 896FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 622 1152000 68416 896-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C70F896C7N Models |
Category | Total RAM Bits 1152000 |
Mfr | Number of I/O 622 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4276 | Supplier Device Package 896-FBGA (31x31) |
Number of Logic Elements/Cells 68416 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | kr.5,587.70741 | kr.150,868.10 |
| Unit Price without VAT: | kr.5,587.70741 |
|---|---|
| Unit Price with VAT: | kr.6,984.63426 |



