
EP2C5T144C6N | |
|---|---|
DigiKey Part Number | 544-2137-ND |
Manufacturer | |
Manufacturer Product Number | EP2C5T144C6N |
Description | IC FPGA 89 I/O 144TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 89 119808 4608 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP2C5T144C6N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 288 | |
Number of Logic Elements/Cells | 4608 | |
Total RAM Bits | 119808 | |
Number of I/O | 89 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.337.25000 | kr.337.25 |
| 25 | kr.328.25920 | kr.8,206.48 |
| 100 | kr.316.02290 | kr.31,602.29 |
| Unit Price without VAT: | kr.337.25000 |
|---|---|
| Unit Price with VAT: | kr.421.56250 |



