
EP1C20F400C6N | |
---|---|
DigiKey Part Number | 544-1687-ND |
Manufacturer | |
Manufacturer Product Number | EP1C20F400C6N |
Description | IC FPGA 301 I/O 400FBGA |
Customer Reference | |
Detailed Description | Cyclone® Field Programmable Gate Array (FPGA) IC 301 294912 20060 400-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1C20F400C6N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2006 | |
Number of Logic Elements/Cells | 20060 | |
Total RAM Bits | 294912 | |
Number of I/O | 301 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-FBGA (21x21) | |
Base Product Number |