EP2AGZ350FF35C4N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: kr.48,204.34083
Arria II GZ Field Programmable Gate Array (FPGA) IC 554 21270528 348500 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2AGZ350FF35C4N

DigiKey Part Number
EP2AGZ350FF35C4N-ND
Manufacturer
Manufacturer Product Number
EP2AGZ350FF35C4N
Description
IC FPGA 554 I/O 1152FBGA
Customer Reference
Detailed Description
Arria II GZ Field Programmable Gate Array (FPGA) IC 554 21270528 348500 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
21270528
Mfr
Number of I/O
554
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
13940
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
348500
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP2AGZ350FF35C4GAltera0544-EP2AGZ350FF35C4G-NDkr.48,204.34083Direct
Obsolete
This product is no longer manufactured. View Substitutes