
EP2AGX65DF25C6G | |
---|---|
DigiKey Part Number | EP2AGX65DF25C6G-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX65DF25C6G |
Description | IC FPGA 252 I/O 572FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 252 5371904 60214 572-BGA, FCBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2530 | |
Number of Logic Elements/Cells | 60214 | |
Total RAM Bits | 5371904 | |
Number of I/O | 252 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 572-FBGA, FC (25x25) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
44 | kr.6,295.42409 | kr.276,998.66 |
Unit Price without VAT: | kr.6,295.42409 |
---|---|
Unit Price with VAT: | kr.7,869.28011 |