358 LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2AGX65CU17C4G

DigiKey Part Number
EP2AGX65CU17C4G-ND
Manufacturer
Manufacturer Product Number
EP2AGX65CU17C4G
Description
IC FPGA 156 I/O 358UBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Arria II GX Field Programmable Gate Array (FPGA) IC 156 5371904 60214 358-LFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2530
Number of Logic Elements/Cells
60214
Total RAM Bits
5371904
Number of I/O
156
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
358-UBGA, FCBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
90kr.8,323.85633kr.749,147.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8,323.85633
Unit Price with VAT:kr.10,404.82041