
EP1S30F780I6 | |
|---|---|
DigiKey Part Number  | 544-1861-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EP1S30F780I6  | 
Description  | IC FPGA 597 I/O 780FBGA  | 
Customer Reference  | |
Detailed Description  | Stratix® Field Programmable Gate Array (FPGA) IC 597 3317184 32470 780-BBGA, FCBGA  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EP1S30F780I6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Number of LABs/CLBs  | 3247  | |
Number of Logic Elements/Cells  | 32470  | |
Total RAM Bits  | 3317184  | |
Number of I/O  | 597  | |
Voltage - Supply  | 1.425V ~ 1.575V  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | -40°C ~ 100°C (TJ)  | |
Package / Case  | ||
Supplier Device Package  | 780-FBGA (29x29)  | |
Base Product Number  | 




