
| EP1S40F1020C5 | |
|---|---|
| DigiKey Part Number | 544-2089-ND | 
| Manufacturer | |
| Manufacturer Product Number | EP1S40F1020C5 | 
| Description | IC FPGA 773 I/O 1020FBGA | 
| Customer Reference | |
| Detailed Description | Stratix® Field Programmable Gate Array (FPGA) IC 773 3423744 41250 1020-BBGA | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EP1S40F1020C5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Number of LABs/CLBs | 4125 | |
| Number of Logic Elements/Cells | 41250 | |
| Total RAM Bits | 3423744 | |
| Number of I/O | 773 | |
| Voltage - Supply | 1.425V ~ 1.575V | |
| Mounting Type | Surface Mount | |
| Operating Temperature | 0°C ~ 85°C (TJ) | |
| Package / Case | ||
| Supplier Device Package | 1020-FBGA (33x33) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark