
EP1K10TC144-1 | |
|---|---|
DigiKey Part Number | EP1K10TC144-1-ND |
Manufacturer | |
Manufacturer Product Number | EP1K10TC144-1 |
Description | IC FPGA 92 I/O 144TQFP |
Customer Reference | |
Detailed Description | ACEX-1K® Field Programmable Gate Array (FPGA) IC 92 12288 576 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP1K10TC144-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 72 | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 12288 | |
Number of I/O | 92 | |
Number of Gates | 56000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |



