EP1K100FI256-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 84
Unit Price: kr.213.40000
Datasheet
ACEX-1K® Field Programmable Gate Array (FPGA) IC 186 49152 4992 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1K100FI256-2

DigiKey Part Number
544-1025-ND
Manufacturer
Manufacturer Product Number
EP1K100FI256-2
Description
IC FPGA 186 I/O 256FBGA
Customer Reference
Detailed Description
ACEX-1K® Field Programmable Gate Array (FPGA) IC 186 49152 4992 256-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP1K100FI256-2 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
186
Mfr
Number of Gates
257000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
624
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
4992
Base Product Number
Total RAM Bits
49152
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE2-6E-6FN256ILattice Semiconductor Corporation84220-1294-NDkr.213.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes