
EP1C12F256C7N | |
|---|---|
DigiKey Part Number | 544-1790-ND |
Manufacturer | |
Manufacturer Product Number | EP1C12F256C7N |
Description | IC FPGA 185 I/O 256FBGA |
Customer Reference | |
Detailed Description | Cyclone® Field Programmable Gate Array (FPGA) IC 185 239616 12060 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1C12F256C7N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1206 | |
Number of Logic Elements/Cells | 12060 | |
Total RAM Bits | 239616 | |
Number of I/O | 185 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |



