Similar

EN6362QI | |
|---|---|
DigiKey Part Number | 544-3260-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EN6362QI |
Description | DC DC CONVERTER 0.6-6.05V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6.05V 6A 3V - 6.5V Input |
EDA/CAD Models | EN6362QI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerBFQFN Module | |
Size / Dimension | 0.31" L x 0.31" W x 0.12" H (8.0mm x 8.0mm x 3.0mm) | |
Supplier Device Package | 56-QFN (8x8) | |
Control Features | Enable, Active High | |
Base Product Number |









