EN6340QI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: kr.4.24000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 6.28V 4A 2.7V - 6.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN6340QI

DigiKey Part Number
544-3428-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EN6340QI
Description
DC DC CONVERTER 0.75-6.28V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 6.28V 4A 2.7V - 6.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
34-PowerBFQFN Module
Size / Dimension
0.24" L x 0.16" W x 0.10" H (6.0mm x 4.0mm x 2.5mm)
Supplier Device Package
34-QFN (4x6)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes