EN2342QI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 786
Unit Price: kr.31.89000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: kr.56.81000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: kr.58.71000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 4A 68-PowerBFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN2342QI

DigiKey Part Number
544-2948-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EN2342QI
Description
IC REG BUCK ADJ 4A 68QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 4A 68-PowerBFQFN
Datasheet
 Datasheet
EDA/CAD Models
EN2342QI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
68-QFN (8x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes