Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 1.325V 40A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 1.325V 40A 4.5V - 16V Input

EM2140P01QI

DigiKey Part Number
544-3369-ND
Manufacturer
Manufacturer Product Number
EM2140P01QI
Description
DC DC CONVERTER 0.7-1.325V
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 1.325V 40A 4.5V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
104-PowerBQFN Module
Size / Dimension
0.67" L x 0.43" W x 0.27" H (17.0mm x 11.0mm x 6.8mm)
Supplier Device Package
100-QFN (17x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,927.65000kr.1,927.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,927.65000
Unit Price with VAT:kr.2,409.56250