
RTK7FPA6T3S00001BE | |
|---|---|
DigiKey Part Number | 559-RTK7FPA6T3S00001BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK7FPA6T3S00001BE |
Description | FPB-RA6T3 R7FA6T3 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RA6T3, R7FA6T3 FPB-RA6T3 RA ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | RA6T3, R7FA6T3 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.82000 | kr.114.82 |
| Unit Price without VAT: | kr.114.82000 |
|---|---|
| Unit Price with VAT: | kr.143.52500 |

