
AGIC035R39A2E1VB | |
|---|---|
DigiKey Part Number | 544-AGIC035R39A2E1VB-ND |
Manufacturer | |
Manufacturer Product Number | AGIC035R39A2E1VB |
Description | IC FPGA AGILEX-I 3948FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex I FPGA - 3.54M Logic Elements 1.4GHz 3948-BGA (56x56) |
Datasheet | Datasheet |
Category | Peripherals DMA, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 1.4GHz |
Packaging Tray | Primary Attributes FPGA - 3.54M Logic Elements |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 3948-BFBGA Exposed Pad |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point | Supplier Device Package 3948-BGA (56x56) |
RAM Size 256KB | Number of I/O 576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.402,143.15667 | kr.1,206,429.47 |
| Unit Price without VAT: | kr.402,143.15667 |
|---|---|
| Unit Price with VAT: | kr.502,678.94584 |

