
AGIB027R29A1I1V | |
|---|---|
DigiKey Part Number | 544-AGIB027R29A1I1V-ND |
Manufacturer | |
Manufacturer Product Number | AGIB027R29A1I1V |
Description | IC FPGA SOC AGILEX-I 2957BGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex I FPGA - 2.7M Logic Elements 1.4GHz 2957-BGA (56x45) |
Datasheet | Datasheet |
Category | Peripherals DMA, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 1.4GHz |
Packaging Tray | Primary Attributes FPGA - 2.7M Logic Elements |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 2957-BFBGA Exposed Pad |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point | Supplier Device Package 2957-BGA (56x45) |
RAM Size 256KB | Number of I/O 720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.422,881.04333 | kr.1,268,643.13 |
| Unit Price without VAT: | kr.422,881.04333 |
|---|---|
| Unit Price with VAT: | kr.528,601.30416 |

