A5EC065BB23AE5SR0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.6,713.34000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.4,795.20000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.7,053.31000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.6,045.70000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.5,038.08000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.6,847.74000

Parametric Equivalent


Altera
In Stock: 3
Unit Price: kr.5,869.50000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.4,891.20000

Parametric Equivalent


Altera
In Stock: 7
Unit Price: kr.7,187.71000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.6,160.90000

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.5,134.08000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5EC065BB23AE5SR0

DigiKey Part Number
544-A5EC065BB23AE5SR0-ND
Manufacturer
Manufacturer Product Number
A5EC065BB23AE5SR0
Description
A5EC065BB23AE5SR0
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™ System On Chip (SOC) IC Agilex™ 5E FPGA - 656K Logic Elements 1.5GHz, 1.8GHz 839-VPBGA (23x23)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™
Flash Size
-
RAM Size
512kB
Peripherals
DDR, DMA, PCIe, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz, 1.8GHz
Primary Attributes
FPGA - 656K Logic Elements
Operating Temperature
0°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
839-FBGA
Supplier Device Package
839-VPBGA (23x23)
Number of I/O
216
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.5,754.30000kr.5,754.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5,754.30000
Unit Price with VAT:kr.7,192.87500