Image for AGIA040R39A1E1VB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGIA040R39A1E1VB

DigiKey Part Number
544-AGIA040R39A1E1VB-ND
Manufacturer
Manufacturer Product Number
AGIA040R39A1E1VB
Description
IC FPGA AGILEX-I 3948FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex I FPGA - 4.047M Logic Elements 1.4GHz 3948-BGA (56x56)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.4GHz
Primary Attributes
FPGA - 4.047M Logic Elements
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
3948-BFBGA Exposed Pad
Supplier Device Package
3948-BGA (56x56)
Number of I/O
576
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
3kr.429,231.52667kr.1,287,694.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.429,231.52667
Unit Price with VAT:kr.536,539.40834