Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AGFD019R31C2I2V | |
|---|---|
DigiKey Part Number  | 544-AGFD019R31C2I2V-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AGFD019R31C2I2V  | 
Description  | IC FPGA AGILEX-F 3184FBGA  | 
Manufacturer Standard Lead Time  | 33 Weeks  | 
Customer Reference  | |
Detailed Description  | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex F FPGA - 1.9M Logic Elements 1.4GHz 3184-BGA (56x45)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Altera  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Architecture  | MPU, FPGA  | |
Core Processor  | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point  | |
Flash Size  | -  | |
RAM Size  | 256KB  | |
Peripherals  | DMA, WDT  | |
Connectivity  | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG  | |
Speed  | 1.4GHz  | |
Primary Attributes  | FPGA - 1.9M Logic Elements  | |
Operating Temperature  | -40°C ~ 100°C (TJ)  | |
Package / Case  | 3184-BFBGA Exposed Pad  | |
Supplier Device Package  | 3184-BGA (56x45)  | |
Number of I/O  | 480  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 | kr.181,517.24667 | kr.544,551.74 | 
| Unit Price without VAT: | kr.181,517.24667 | 
|---|---|
| Unit Price with VAT: | kr.226,896.55834 | 

