AGFB006R24C2E1VB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.66,995.37000
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.58,617.68667
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.58,745.72667
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.49,459.35000
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.43,277.12000
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.37,100.95000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGFB006R24C2E1VB

DigiKey Part Number
544-AGFB006R24C2E1VB-ND
Manufacturer
Manufacturer Product Number
AGFB006R24C2E1VB
Description
IC FPGA AGILEX-F 2340BGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex F FPGA - 573K Logic Elements 1.4GHz 2340-BGA (45x42)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.4GHz
Primary Attributes
FPGA - 573K Logic Elements
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
2340-BFBGA Exposed Pad
Supplier Device Package
2340-BGA (45x42)
Number of I/O
576
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
3kr.67,136.23333kr.201,408.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.67,136.23333
Unit Price with VAT:kr.83,920.29166