Image for AGFA019R31C2E3E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGFA019R31C2E3E

DigiKey Part Number
544-AGFA019R31C2E3E-ND
Manufacturer
Manufacturer Product Number
AGFA019R31C2E3E
Description
IC FPGA AGILEX-F 3184FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex F FPGA - 1.9M Logic Elements 1.4GHz 3184-BGA (56x45)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DMA, WDT
Manufacturer
Altera
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
1.4GHz
Packaging
Tray
Primary Attributes
FPGA - 1.9M Logic Elements
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
Architecture
MPU, FPGA
Package / Case
3184-BFBGA Exposed Pad
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point
Supplier Device Package
3184-BGA (56x45)
RAM Size
256KB
Number of I/O
480
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
3kr.157,730.95667kr.473,192.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.157,730.95667
Unit Price with VAT:kr.197,163.69584