Image for 5SGSED8N2F46C3G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGSED8N2F46C3G

DigiKey Part Number
544-5SGSED8N2F46C3G-ND
Manufacturer
Manufacturer Product Number
5SGSED8N2F46C3G
Description
IC FPGA STRATIX V GS 1932-FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Stratix® V GS Field Programmable Gate Array (FPGA) IC 52428800 695000
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
262400
Number of Logic Elements/Cells
695000
Total RAM Bits
52428800
Voltage - Supply
0.82V ~ 0.88V
Mounting Type
-
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.140,730.97000kr.140,730.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.140,730.97000
Unit Price with VAT:kr.175,913.71250