
5CGXFC9C7F23C8N | |
---|---|
DigiKey Part Number | 5CGXFC9C7F23C8N-ND |
Manufacturer | |
Manufacturer Product Number | 5CGXFC9C7F23C8N |
Description | IC FPGA 224 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GX Field Programmable Gate Array (FPGA) IC 224 14251008 301000 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 113560 | |
Number of Logic Elements/Cells | 301000 | |
Total RAM Bits | 14251008 | |
Number of I/O | 224 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | kr.3,006.73817 | kr.180,404.29 |
Unit Price without VAT: | kr.3,006.73817 |
---|---|
Unit Price with VAT: | kr.3,758.42271 |