
5CEBA2U15I7 | |
|---|---|
DigiKey Part Number | 5CEBA2U15I7-ND |
Manufacturer | |
Manufacturer Product Number | 5CEBA2U15I7 |
Description | IC FPGA 176 I/O 324UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V E Field Programmable Gate Array (FPGA) IC 176 2002944 25000 324-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9434 | |
Number of Logic Elements/Cells | 25000 | |
Total RAM Bits | 2002944 | |
Number of I/O | 176 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-UBGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | kr.651.49571 | kr.155,055.98 |
| Unit Price without VAT: | kr.651.49571 |
|---|---|
| Unit Price with VAT: | kr.814.36964 |



