5ASXBB3D6F35C6G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 0
Unit Price: kr.18,738.67750
Datasheet
1152 BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ASXBB3D6F35C6G

DigiKey Part Number
544-5ASXBB3D6F35C6G-ND
Manufacturer
Manufacturer Product Number
5ASXBB3D6F35C6G
Description
IC SOC CORTEX-A9 700MHZ 1152FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V SX FPGA - 350K Logic Elements 700MHz 1152-FBGA, FC (35x35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
64KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
700MHz
Primary Attributes
FPGA - 350K Logic Elements
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
1152-BBGA, FCBGA
Supplier Device Package
1152-FBGA, FC (35x35)
Number of I/O
MCU - 208, FPGA - 385
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
24kr.15,090.64792kr.362,175.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15,090.64792
Unit Price with VAT:kr.18,863.30990