
5AGXMB1G4F35I5G | |
---|---|
DigiKey Part Number | 5AGXMB1G4F35I5G-ND |
Manufacturer | |
Manufacturer Product Number | 5AGXMB1G4F35I5G |
Description | IC FPGA 544 I/O 1152FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Arria V GX Field Programmable Gate Array (FPGA) IC 544 17358848 300000 1152-BBGA, FCBGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 14151 | |
Number of Logic Elements/Cells | 300000 | |
Total RAM Bits | 17358848 | |
Number of I/O | 544 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA (35x35) |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | kr.14,259.37333 | kr.342,224.96 |
Unit Price without VAT: | kr.14,259.37333 |
---|---|
Unit Price with VAT: | kr.17,824.21666 |