
5AGXFB3H4F35C4G | |
|---|---|
DigiKey Part Number | 5AGXFB3H4F35C4G-ND |
Manufacturer | |
Manufacturer Product Number | 5AGXFB3H4F35C4G |
Description | IC FPGA 544 I/O 1152FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria V GX Field Programmable Gate Array (FPGA) IC 544 19822592 362000 1152-BBGA, FCBGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 17110 | |
Number of Logic Elements/Cells | 362000 | |
Total RAM Bits | 19822592 | |
Number of I/O | 544 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA (35x35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.22,186.15375 | kr.532,467.69 |
| Unit Price without VAT: | kr.22,186.15375 |
|---|---|
| Unit Price with VAT: | kr.27,732.69219 |

