
5AGTFD7K3F40I3G | |
|---|---|
DigiKey Part Number | 544-5AGTFD7K3F40I3G-ND |
Manufacturer | |
Manufacturer Product Number | 5AGTFD7K3F40I3G |
Description | IC FPGA 342 I/O 1517FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria V GT Field Programmable Gate Array (FPGA) IC 342 27695104 504000 1517-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 23773 | |
Number of Logic Elements/Cells | 504000 | |
Total RAM Bits | 27695104 | |
Number of I/O | 342 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FBGA, FC (40x40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | kr.51,904.69476 | kr.1,089,998.59 |
| Unit Price without VAT: | kr.51,904.69476 |
|---|---|
| Unit Price with VAT: | kr.64,880.86845 |

