Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 1SX165HU3F50I3VG | |
|---|---|
| DigiKey Part Number | 544-1SX165HU3F50I3VG-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1SX165HU3F50I3VG | 
| Description | IC FPGA STRATIX 10 2397FBGA | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 1650K Logic Elements 1.5GHz 2397-FBGA, FC (50x50) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Altera | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Architecture | MCU, FPGA | |
| Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ | |
| Flash Size | - | |
| RAM Size | 256KB | |
| Peripherals | DMA, WDT | |
| Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
| Speed | 1.5GHz | |
| Primary Attributes | FPGA - 1650K Logic Elements | |
| Operating Temperature | -40°C ~ 100°C (TJ) | |
| Package / Case | 2397-BBGA, FCBGA | |
| Supplier Device Package | 2397-FBGA, FC (50x50) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 | kr.78,163.43333 | kr.234,490.30 | 
| Unit Price without VAT: | kr.78,163.43333 | 
|---|---|
| Unit Price with VAT: | kr.97,704.29166 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark