
1SX110HN1F43E2VG | |
|---|---|
DigiKey Part Number | 544-1SX110HN1F43E2VG-ND |
Manufacturer | |
Manufacturer Product Number | 1SX110HN1F43E2VG |
Description | IC FPGA STRATIX 10 1760FBGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 1100K Logic Elements 1.5GHz 1760-FBGA (42.5x42.5) |
Datasheet | Datasheet |
EDA/CAD Models | 1SX110HN1F43E2VG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 1.5GHz | |
Primary Attributes | FPGA - 1100K Logic Elements | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 1760-BBGA, FCBGA | |
Supplier Device Package | 1760-FBGA (42.5x42.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.74,213.12333 | kr.222,639.37 |
| Unit Price without VAT: | kr.74,213.12333 |
|---|---|
| Unit Price with VAT: | kr.92,766.40416 |

