Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 850K Logic Elements 1.5GHz 1760-FBGA (42.5x42.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SX085HN3F43I2VG

DigiKey Part Number
544-1SX085HN3F43I2VG-ND
Manufacturer
Manufacturer Product Number
1SX085HN3F43I2VG
Description
IC FPGA STRATIX 10 1760FBGA
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC Stratix® 10 SX FPGA - 850K Logic Elements 1.5GHz 1760-FBGA (42.5x42.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz
Primary Attributes
FPGA - 850K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
1760-BBGA, FCBGA
Supplier Device Package
1760-FBGA (42.5x42.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
3kr.51,022.14333kr.153,066.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51,022.14333
Unit Price with VAT:kr.63,777.67916