
10M08SLV81I7G | |
|---|---|
DigiKey Part Number | 544-10M08SLV81I7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M08SLV81I7G |
Description | FPGA MAX10 56 I/O 81WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 56 387072 8000 81-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of LABs/CLBs | 500 | |
Number of Logic Elements/Cells | 8000 | |
Total RAM Bits | 387072 | |
Number of I/O | 56 | |
Voltage - Supply | 0.95V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 81-VBGA, WLCSP (4.5x4.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.209.75439 | kr.209,754.39 |
| Unit Price without VAT: | kr.209.75439 |
|---|---|
| Unit Price with VAT: | kr.262.19299 |


