


10CL025ZE144I8G | |
|---|---|
DigiKey Part Number | 544-3417-ND |
Manufacturer | |
Manufacturer Product Number | 10CL025ZE144I8G |
Description | IC FPGA 76 I/O 144EQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 76 608256 24624 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1539 | |
Number of Logic Elements/Cells | 24624 | |
Total RAM Bits | 608256 | |
Number of I/O | 76 | |
Voltage - Supply | 1.0V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.246.72000 | kr.246.72 |
| 25 | kr.234.39880 | kr.5,859.97 |
| Unit Price without VAT: | kr.246.72000 |
|---|---|
| Unit Price with VAT: | kr.308.40000 |




