1932 BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AX115U1F45E1SG

DigiKey Part Number
10AX115U1F45E1SG-ND
Manufacturer
Manufacturer Product Number
10AX115U1F45E1SG
Description
IC FPGA 480 I/O 1932FCBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Arria 10 GX Field Programmable Gate Array (FPGA) IC 480 68857856 1150000 1932-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
427200
Number of Logic Elements/Cells
1150000
Total RAM Bits
68857856
Number of I/O
480
Voltage - Supply
0.87V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
1932-FCBGA (45x45)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
3kr.109,590.57000kr.328,771.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.109,590.57000
Unit Price with VAT:kr.136,988.21250