
10AS066H1F34E1SG | |
|---|---|
DigiKey Part Number | 10AS066H1F34E1SG-ND |
Manufacturer | |
Manufacturer Product Number | 10AS066H1F34E1SG |
Description | IC SOC CORTEX-A9 1.5GHZ 1152FBGA |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 660K Logic Elements 1.5GHz 1152-FBGA, FC (35x35) |
Datasheet | Datasheet |
Category | Peripherals DMA, POR, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 1.5GHz |
Packaging Tray | Primary Attributes FPGA - 660K Logic Elements |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 100°C (TJ) |
Architecture MCU, FPGA | Package / Case 1152-BBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Supplier Device Package 1152-FBGA, FC (35x35) |
RAM Size 256KB | Number of I/O 492 |


