
TC544A-1-CU | |
|---|---|
DigiKey Part Number | 1920-TC544A-1-CU-ND |
Manufacturer | |
Manufacturer Product Number | TC544A-1-CU |
Description | CONTROL TEMP 85-270V DIN RAIL |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type J, K, R, S, T) 85 ~ 270VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type J, K, R, S, T) | |
Input Range | 0°C ~ 400°C | |
Output Type | Relay, Solid State (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | - | |
Voltage - Supply | 85 ~ 270VAC/DC | |
Panel Cutout Dimensions | Square - 48.00mm x 48.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |

