


RM85-2011-35-1048 | |
|---|---|
DigiKey Part Number | RM85-2011-35-1048-ND |
Manufacturer | |
Manufacturer Product Number | RM85-2011-35-1048 |
Description | RELAY GEN PURPOSE SPDT 16A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 7040VA | |
Coil Current | 8.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | - | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.40.38400 | kr.807.68 |
| Unit Price without VAT: | kr.40.38400 |
|---|---|
| Unit Price with VAT: | kr.50.48000 |

