PID500-1-0-01-CU | |
|---|---|
DigiKey Part Number | 1920-PID500-1-0-01-CU-ND |
Manufacturer | |
Manufacturer Product Number | PID500-1-0-01-CU |
Description | CONTROL TEMP/PROC 85-270V DIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, C, E, J, K, L, N, PLII, R, S, T, U, W) 85 ~ 270VAC/DC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Altech Corporation | Display Type LED - Dual Color Characters |
Packaging Bulk | Voltage - Supply 85 ~ 270VAC/DC |
Part Status Active | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Process, Temperature Controller (RTD, Type B, C, E, J, K, L, N, PLII, R, S, T, U, W) | Mounting Type DIN Rail |
Input Range 1°C ~ 400°C, 0 ~ 20mA, -0.005 ~ 10V | Termination Style Screw Terminal |
Output Type Relay (2), Solid State | Operating Temperature 0°C ~ 50°C |
Control Method On/Off, Proportional (P), Proportional (PID) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,729.36000 | kr.1,729.36 |
| Unit Price without VAT: | kr.1,729.36000 |
|---|---|
| Unit Price with VAT: | kr.2,161.70000 |