
IKAM06 | |
|---|---|
DigiKey Part Number | 1920-2056-ND |
Manufacturer | |
Manufacturer Product Number | IKAM06 |
Description | MOUNTING BASE ALUM 20MM |
Customer Reference | |
Detailed Description | Stack Light Mounting Base Integrated Tube |
Datasheet | Datasheet |
Category | Features Integrated Tube |
Manufacturer Altech Corporation | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Temperature -5°C ~ 40°C |
Part Status Obsolete | Base Product Number |
Type Mounting Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKAM02 | Altech Corporation | 11 | 1920-IKAM02-ND | kr.40.58000 | Direct |


