GMD-12M-01-DC24V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 76
Unit Price: kr.242.12000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.269.70000

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.201.61000

Parametric Equivalent


Altech Corporation
In Stock: 36
Unit Price: kr.208.08000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 2
Unit Price: kr.229.83000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: kr.1,660.07000
Datasheet
Contactor 3PST-NO (3 Form A) 20 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 20 A 24VDC Coil Chassis Mount, DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

GMD-12M-01-DC24V

DigiKey Part Number
GMD-12M-01-DC24V-ND
Manufacturer
Manufacturer Product Number
GMD-12M-01-DC24V
Description
MINI CONTACTOR12A380440V 3P1 NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 20 A 24VDC Coil Chassis Mount, DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Altech Corporation
Operating Temperature
-5°C ~ 40°C
Series
Must Operate Voltage
19.2 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
40 ms
Mounting Type
Chassis Mount, DIN Rail
Release Time
35 ms
Coil Voltage
24VDC
Coil Current
125 mA
Contact Form
3PST-NO (3 Form A)
Coil Power
3W
Contact Rating (Current)
20 A
Coil Resistance
192Ohms
Switching Voltage
600VAC - Max
Base Product Number
Features
Auxiliary Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMD-12M-10-DC24VAltech Corporation761920-1930-NDkr.242.12000Parametric Equivalent
GMD-16M-10-DC24VAltech Corporation0GMD-16M-10-DC24V-NDkr.269.70000Parametric Equivalent
GMD-6M-01-DC24VAltech Corporation0GMD-6M-01-DC24V-NDkr.201.61000Parametric Equivalent
GMD-6M-10-DC24VAltech Corporation361920-1931-NDkr.208.08000Parametric Equivalent
GMD-9M-10-DC24VAltech Corporation21920-1932-NDkr.229.83000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.242.12000kr.242.12
Manufacturers Standard Package
Unit Price without VAT:kr.242.12000
Unit Price with VAT:kr.302.65000